Part Details for T495D107K010AH4569 by KEMET Corporation
Overview of T495D107K010AH4569 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D107K010AH4569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495D107K010AH4569-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0985 | Buy Now |
DISTI #
T495D107K010AH4569
|
Avnet Americas | 100.UF 10.0V - Tape and Reel (Alt: T495D107K010AH4569) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |