Part Details for T495C686M010ZTE250 by KEMET Corporation
Results Overview of T495C686M010ZTE250 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495C686M010ZTE250 Information
T495C686M010ZTE250 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495C686M010ZTE250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 902 |
|
RFQ | ||
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Quest Components | 1184 |
|
$0.8365 / $2.3900 | Buy Now | |
|
Quest Components | 721 |
|
$0.9464 / $2.2944 | Buy Now | |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68u... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
T495C686M010ZTE250
|
Avnet Abacus | Surface Mount Tantalum Capacitor 68 uF 10 V 20 55 C 125 C 2412 603228 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495C686M010ZTE250
T495C686M010ZTE250 CAD Models
T495C686M010ZTE250 Part Data Attributes
|
T495C686M010ZTE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C686M010ZTE250
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2412, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Manufacturer Series | T495C686M010ZTE250 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 594 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495C686M010ZTE250
This table gives cross-reference parts and alternative options found for T495C686M010ZTE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C686M010ZTE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC686M010CRC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CRC0724 |
TBJC686M010CBZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CBZ0024 |
TBJC686M010CSL0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CSL0045 |
TBJC686M010CBS0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CBS0900 |
TBJC686M010CRS0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CRS0923 |
T495C686M1010AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2412, CHIP | T495C686M010ZTE250 vs T495C686M1010AS |
T494U686M10AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs T494U686M10AH |
TRJC686M010C00B | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TRJC686M010C00B |
TBJC686M010CBZ9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CBZ9045 |
TBJC686M010CSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | T495C686M010ZTE250 vs TBJC686M010CSC0824 |