-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0846
|
Newark | Capacitor,68Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495C686K010AHE225 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8850 | Buy Now |
DISTI #
399-18092-1-ND
|
DigiKey | CAP TANT 68UF 10% 10V 2312 Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
T495C686K010AHE225
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C686K010AHE225) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7714 / $0.9257 | Buy Now |
DISTI #
80-T495C686K10AHE225
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=225mOhms RoHS: Not Compliant | 0 |
|
$0.6800 / $1.4400 | Order Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
T495C686K010AHE225
|
TTI | Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=225mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
T495C686K010AHE225
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C686K010AHE225) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7714 / $0.9257 | Buy Now |
|
ComSIT USA | TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312 RoHS: Not Compliant | Europe - 490 |
|
RFQ | |
DISTI #
T495C686K010AHE225
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 10 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C686K010AHE225) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2937691
|
Farnell | CAP, 68UF, 10V, TANT, CASE C RoHS: Not Compliant Min Qty: 500 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$1.5058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C686K010AHE225
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C686K010AHE225
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 225 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C686K010AHE225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C686K010AHE225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D686X9010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C686K010AHE225 vs 593D686X9010C8T |
593D686X9010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C686K010AHE225 vs 593D686X9010C2TE3 |
593D686X9010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C686K010AHE225 vs 593D686X9010C2WE3 |