-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4807
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 10%, 2312, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:663Ma Rohs Compliant: Yes |Kemet T495C476K006ATE250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.7430 / $0.8100 | Buy Now |
DISTI #
72K9869
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 10%, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T495C476K006ATE250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.7480 | Buy Now |
DISTI #
399-4638-1-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1210 In Stock |
|
$0.5737 / $1.7100 | Buy Now |
DISTI #
T495C476K006ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C476K006ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6683 / $0.8019 | Buy Now |
DISTI #
94W4807
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.1400 | Buy Now |
DISTI #
80-T495C476K006E250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=250mOhms RoHS: Compliant | 520 |
|
$0.5730 / $1.7100 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
DISTI #
T495C476K006ATE250
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=250mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.6000 / $0.7600 | Buy Now |
DISTI #
T495C476K006ATE250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C476K006ATE250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6683 / $0.8019 | Buy Now |
DISTI #
94W4807
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C476K006ATE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C476K006ATE250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 265 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C476K006ATE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C476K006ATE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6R3TCR476KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T495C476K006ATE250 vs TA6R3TCR476KCR-13 |
TA006TCM476KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C476K006ATE250 vs TA006TCM476KCR-13 |