Capacitors
T495C336K020ATE2007280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Overview of T495C336K020ATE2007280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T495C336K020ATE2007280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T495C336K020ATE2007280TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5751
$0.5751 Buy Now

CAD Models for T495C336K020ATE2007280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495C336K020ATE2007280 by KEMET Corporation

T495C336K020ATE2007280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0066 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
297 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T495C336K020ATE2007280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T495C336K020ATE2007280

This table gives cross-reference parts and alternative options found for T495C336K020ATE2007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C336K020ATE2007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C336K020AMAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation T495C336K020ATE2007280 vs T491C336K020AMAUTO
T489C336K020AHE590 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412 KEMET Corporation T495C336K020ATE2007280 vs T489C336K020AHE590
T491C336K020AGAUTO7280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T495C336K020ATE2007280 vs T491C336K020AGAUTO7280
T489C336K020AGE3007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412, KEMET Corporation T495C336K020ATE2007280 vs T489C336K020AGE3007280
593D336X9020C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP Vishay Intertechnologies T495C336K020ATE2007280 vs 593D336X9020C2TE3
T491C336K020AG7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C336K020ATE2007280 vs T491C336K020AG7280
T491C336K020ATAUTO7280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T495C336K020ATE2007280 vs T491C336K020ATAUTO7280
T489C336K020ATA5907280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412 KEMET Corporation T495C336K020ATE2007280 vs T489C336K020ATA5907280
T495C336K020AGE2007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP KEMET Corporation T495C336K020ATE2007280 vs T495C336K020AGE2007280
T491C336K020ANAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP KEMET Corporation T495C336K020ATE2007280 vs T491C336K020ANAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C336K020ATE2007280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C336K020ATE2007280 by KEMET Corporation

  • Please alert me when T495C336K020ATE2007280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C336K020ATE2007280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C336K020ATE2007280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C336K020ATE2007280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C336K020ATE2007280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C336K020ATE2007280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: