Part Details for T495C335K035ZTE550ZV10 by KEMET Corporation
Overview of T495C335K035ZTE550ZV10 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495C335K035ZTE550ZV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 605 |
|
RFQ | ||
DISTI #
T495C335K035ZTE550ZV10
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C335K035ZTE550ZV10) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495C335K035ZTE550ZV10
T495C335K035ZTE550ZV10 CAD Models
T495C335K035ZTE550ZV10 Part Data Attributes
|
T495C335K035ZTE550ZV10
KEMET Corporation
Buy Now
|
Compare Parts:
T495C335K035ZTE550ZV10
KEMET Corporation
Tantalum Capacitors - Solid SMD 35volts 3.3uF 10%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |