-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495C335K035ATA600TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
T495C335K035ATA600
|
Avnet Americas | Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.6 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: T495C335K035ATA600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8016 / $0.9619 | Buy Now |
DISTI #
80-T495C335K35ATA600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 2412 10 % ESR=83mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.6740 / $1.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C335K035ATA600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C335K035ATA600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 68.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C335K035ATA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C335K035ATA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335K035CSMDT845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CSMDT845 |
TBJC335K035CFLD9945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CFLD9945 |
TBJC335K035CESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CESD0H23 |
TBJC335K035CBMB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CBMB0723 |
TBJC335K035CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CAMB0H23 |
TBJC335K035CKSBT900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CKSBT900 |
TBJC335K035CLSZT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CLSZT000 |
TBJC335K035CKMDT045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CKMDT045 |
TBJC335K035CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CRLB9000 |
TBJC335K035CRMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T495C335K035ATA600 vs TBJC335K035CRMB0H00 |