Capacitors
T495C226M025ATE900
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP

Overview of T495C226M025ATE900 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495C226M025ATE900 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T495C226M025ATE900
Avnet Americas Cap Tant Solid 22uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R - Tape and Reel (Alt: T495C226M025ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for T495C226M025ATE900 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495C226M025ATE900 by KEMET Corporation

T495C226M025ATE900
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0055 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
140 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T495C226M025ATE900
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for T495C226M025ATE900

This table gives cross-reference parts and alternative options found for T495C226M025ATE900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C226M025ATE900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494C226M025AHAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412 KEMET Corporation T495C226M025ATE900 vs T494C226M025AHAUTO7280
T491C226M025ANAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T495C226M025ATE900 vs T491C226M025ANAUTO
T493C226M025AH6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025AH6112
T493C226M025CN6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025CN6212
T493C226M025CK6413 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025CK6413
T493C226M025BM6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025BM6112
T493C226M025AK6311 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025AK6311
T493C226M025BC6213 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025BC6213
T493C226M025BC6422 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025BC6422
T493C226M025AH6321 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C226M025ATE900 vs T493C226M025AH6321

Related Parts for T495C226M025ATE900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C226M025ATE900 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C226M025ATE900 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495C226M025ATE900 would you like to use for your alert(s)?
  • Please alert me when T495C226M025ATE900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C226M025ATE900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C226M025ATE900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C226M025ATE900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C226M025ATE900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C226M025ATE900 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: