Part Details for T495C107K006ZTE150 by KEMET Corporation
Overview of T495C107K006ZTE150 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495C107K006ZTE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 240 |
|
$0.7312 / $1.9500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 192 |
|
$0.9100 / $2.6000 | Buy Now | |
|
Quest Components | 160 |
|
$1.1340 / $2.2680 | Buy Now | |
DISTI #
T495C107K006ZTE150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C107K006ZTE150) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T495C107K006ZTE150
T495C107K006ZTE150 CAD Models
T495C107K006ZTE150 Part Data Attributes
|
T495C107K006ZTE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C107K006ZTE150
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | T495C107K006ZTE150 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 774 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495C107K006ZTE150
This table gives cross-reference parts and alternative options found for T495C107K006ZTE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C107K006ZTE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C107K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C107K006ZTE150 vs T494C107K6AS |
T495C107K006ZGE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C107K006ZTE150 vs T495C107K006ZGE1507280 |
T494C107K6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C107K006ZTE150 vs T494C107K6AG |
TRJC107K006EC0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C107K006ZTE150 vs TRJC107K006EC0LB |
TRJC107K006ECTLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C107K006ZTE150 vs TRJC107K006ECTLB |
TRJC107K006EC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C107K006ZTE150 vs TRJC107K006EC000 |
POES107K6R3CXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | T495C107K006ZTE150 vs POES107K6R3CXL |
TRJC107K006CT0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T495C107K006ZTE150 vs TRJC107K006CT0Z |
POEL107K6R3CXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | T495C107K006ZTE150 vs POEL107K6R3CXL |
TSEC-107-K006BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | T495C107K006ZTE150 vs TSEC-107-K006BW |