-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y0919
|
Newark | 100.uf 6.0V |Kemet T495C107K006ATE1507280 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5120 | Buy Now |
DISTI #
399-T495C107K006ATE1507280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4274 | Buy Now |
DISTI #
T495C107K006ATE150
|
Avnet Americas | Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.15 Ohm 125?C T/R - Tape and Reel (Alt: T495C107K006ATE150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495C107K06ATE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 10% ESR=150mOhms RoHS: Compliant | 0 |
|
$0.3850 / $0.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C107K006ATE1507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C107K006ATE1507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 136.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C107K006ATE1507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C107K006ATE1507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K006AC62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006AC62307640 |
T493C107K006AN6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006AN6230WAFL |
T493C107K006CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006CH621C7280 |
T493C107K006CH631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006CH631B7280 |
T496C107K006BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107K006ATE1507280 vs T496C107K006BK6110WAFL |
T493C107K006CK631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006CK631B |
T493C107K006AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006AK6420 |
T493C107K006BB61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006BB61307610 |
T493C107K006CK642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006CK642BWAFL |
T493C107K006BK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C107K006ATE1507280 vs T493C107K006BK62207280 |