Part Details for T495C106K025ATE475 by KEMET Corporation
Overview of T495C106K025ATE475 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495C106K025ATE475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2444
|
Newark | 10.0Uf 25.0V |Kemet T495C106K025ATE475 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 / $0.9960 | Buy Now |
DISTI #
399-T495C106K025ATE475TR-ND
|
DigiKey | 10.0UF 25.0V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8685 | Buy Now |
DISTI #
T495C106K025ATE475
|
Avnet Americas | CAP 10UF 25VDC 10% 6 X 3.2 X 2.5MM SMD 6032-28 - Tape and Reel (Alt: T495C106K025ATE475) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8486 / $1.0183 | Buy Now |
DISTI #
80-T495C106K25ATE475
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2301 10% ESR=475mOhms RoHS: Compliant | 109 |
|
$0.6810 / $1.7300 | Buy Now |