-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M7621
|
Newark | Tantalum Capacitor, 10Uf, 20V, 10%, 2312, Full Reel, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.475Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495C106K020ATE475 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.5870 | Buy Now |
DISTI #
94W4805
|
Newark | Tantalum Capacitor, 10Uf, 20V, 10%, 2312, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.475Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:481Ma Rohs Compliant: Yes |Kemet T495C106K020ATE475 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
399-4644-1-ND
|
DigiKey | CAP TANT 10UF 10% 20V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2782 In Stock |
|
$0.7142 / $1.9400 | Buy Now |
DISTI #
T495C106K020ATE475
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C106K020ATE475) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8486 / $1.0183 | Buy Now |
DISTI #
84M7621
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: 84M7621) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 5 Days Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
80-T495C106K020E475
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=475mOhms RoHS: Compliant | 2266 |
|
$0.5130 / $1.1600 | Buy Now |
DISTI #
V72:2272_09040842
|
Arrow Electronics | Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.475 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1711 Container: Cut Strips | Americas - 1 |
|
$0.1575 / $0.6013 | Buy Now |
|
Bristol Electronics | 1217 |
|
RFQ | ||
|
Quest Components | 722 |
|
$0.5600 / $1.4000 | Buy Now | |
DISTI #
T495C106K020ATE475
|
TTI | Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=475mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5080 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106K020ATE475
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106K020ATE475
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 475 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 192 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106K020ATE475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106K020ATE475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M2002106KN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C106K020ATE475 vs 267M2002106KN533 |
593D106X9020C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C106K020ATE475 vs 593D106X9020C8T |
TA020TCR106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T495C106K020ATE475 vs TA020TCR106KCR-13 |
267M2002106KR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | T495C106K020ATE475 vs 267M2002106KR533 |
TA020TCM106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C106K020ATE475 vs TA020TCM106KCR-13 |
267M2002106KP720 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C106K020ATE475 vs 267M2002106KP720 |
593D106X9020C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T495C106K020ATE475 vs 593D106X9020C2WE3 |