-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7491
|
Newark | Cap, Tantalum, 10Uf, 10V, Case C, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:524Ma Rohs Compliant: Yes |Kemet T495C106K010ATE400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$1.0200 | Buy Now |
DISTI #
94W6886
|
Newark | Cap, 10Uf, 10V, Tant, Case C, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:524Ma, Product Length:6Mmrohs Compliant: Yes |Kemet T495C106K010ATE400 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $1.0100 | Buy Now |
DISTI #
399-11072-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2239 In Stock |
|
$0.7025 / $1.9100 | Buy Now |
DISTI #
T495C106K010ATE400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C106K010ATE400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8346 / $1.0015 | Buy Now |
DISTI #
96Y7491
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9270 / $0.9800 | Buy Now |
DISTI #
80-T495C106K10ATE400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=400mOhms RoHS: Compliant | 1758 |
|
$0.3530 / $0.7800 | Buy Now |
DISTI #
V72:2272_09040827
|
Arrow Electronics | Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 1 |
|
$0.0378 / $0.1443 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 294 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 235 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Quest Components | 75 |
|
$0.5250 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106K010ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106K010ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106K010ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106K010ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M1002106KP720 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T495C106K010ATE400 vs 267M1002106KP720 |
TA010TCM106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495C106K010ATE400 vs TA010TCM106KCR-13 |