-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495B476K010ATE500 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7853
|
Newark | Cap, 47Μf, 10V, 10%, Capacitance:47Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 [3528 Met... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.1980 | Buy Now |
DISTI #
42M8461
|
Newark | Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol |Kemet T495B476K010ATE500 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
399-10432-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5609 In Stock |
|
$0.5225 / $1.7300 | Buy Now |
DISTI #
T495B476K010ATE500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4849 / $0.5183 | Buy Now |
DISTI #
77Y7853
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T495B476K10ATE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 1311 10% ESR=500mOhms RoHS: Compliant | 2130 |
|
$0.5220 / $1.7300 | Buy Now |
DISTI #
87361883
|
Verical | Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 1654 |
|
$0.8610 | Buy Now |
|
Quest Components | 19 |
|
$0.8750 / $1.7500 | Buy Now | |
DISTI #
T495B476K010ATE500
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 1311 10% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5100 / $0.5630 | Buy Now |
DISTI #
T495B476K010ATE500
|
TME | Capacitor: tantalum, low ESR, 47uF, 10VDC, SMD, B, 1411, ±10%, T495 Min Qty: 1 | 1656 |
|
$0.4640 / $1.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B476K010ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B476K010ATE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 66 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B476K010ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B476K010ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSB476K10B0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | T495B476K010ATE500 vs TPSB476K10B0250 |
T494B476K010AMAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495B476K010ATE500 vs T494B476K010AMAUTO |
T494B476K010ATAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T495B476K010ATE500 vs T494B476K010ATAUTO7280 |
267E1002476KN533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T495B476K010ATE500 vs 267E1002476KN533 |
293D476X9010B2WE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | T495B476K010ATE500 vs 293D476X9010B2WE3 |
B45010B4766K407 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T495B476K010ATE500 vs B45010B4766K407 |
TPSB476K10B0350 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | T495B476K010ATE500 vs TPSB476K10B0350 |
T495B476K010AGA650 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T495B476K010ATE500 vs T495B476K010AGA650 |
T495B476K010ATA6507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T495B476K010ATE500 vs T495B476K010ATA6507280 |
TPSB476K10S350 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | T495B476K010ATE500 vs TPSB476K10S350 |