-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B335K035ATE1K0-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6222 | Buy Now |
DISTI #
80-T495B335K35ATE1K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 10% ESR=1ohms RoHS: Compliant | 0 |
|
$0.5910 / $0.6220 | Order Now |
DISTI #
T495B335K035ATE1K0
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B335K035ATE1K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B335K035ATE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B335K035ATE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 117 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B335K035ATE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B335K035ATE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X9035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B335K035ATE1K0 vs 293D335X9035B8T |
TBJB335K035CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K035ATE1K0 vs TBJB335K035CSLD0745 |
TBJB335K035CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K035ATE1K0 vs TBJB335K035CRLZ9000 |
TBJB335K035CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K035ATE1K0 vs TBJB335K035CSLZ9000 |
T494B335K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495B335K035ATE1K0 vs T494B335K035AGAUTO |
T451B13351VKAB | CAP,TANTALUM / TA2O5,3.3UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B335K035ATE1K0 vs T451B13351VKAB |
TRJB335K035S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T495B335K035ATE1K0 vs TRJB335K035S |
TBJB335K035CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K035ATE1K0 vs TBJB335K035CBLB9045 |
293D335X9035B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B335K035ATE1K0 vs 293D335X9035B2WE3 |
TBJB335K035CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B335K035ATE1K0 vs TBJB335K035CBLC9000 |