-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 22uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 400mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 3528-21; Termination: 100% Tin (Sn); Body Dimensions: 3.5mm x 2.8mm x 1.9mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: Low ESR; Surge Robust
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495B226K010ZTE400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B226K010ZTE400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B226K010ZTE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B226K010ZTE400
KEMET Corporation
Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 22uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 400mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 3528-21; Termination: 100% Tin (Sn); Body Dimensions: 3.5mm x 2.8mm x 1.9mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: Low ESR; Surge Robust
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | KEMET |