-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7851
|
Newark | Cap, 100Μf, 6.3V, 10%, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495B107K006ATE400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1235 |
|
$0.8310 / $1.8500 | Buy Now |
DISTI #
29M5806
|
Newark | Capacitor,100Uf,6.3Vdc,10-% Tol,10+% Tol |Kemet T495B107K006ATE400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
399-10286-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8792 In Stock |
|
$0.5988 / $1.7800 | Buy Now |
DISTI #
T495B107K006ATE400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B107K006ATE400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
DISTI #
T495B107K006ATE400
|
Avnet Americas | Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125°C T/R - Tape and Reel (Alt: T495B107K006ATE400) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
DISTI #
80-T495B107K06ATE400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=400mOhms RoHS: Compliant | 2139 |
|
$0.5980 / $1.7800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 1411 | 65 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 1411 | 784 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
T495B107K006ATE400
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 1311 10% ESR=400mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5920 / $0.6500 | Buy Now |
DISTI #
T495B107K006ATE400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B107K006ATE400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B107K006ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B107K006ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 184 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B107K006ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B107K006ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B107K6R3F0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107K006ATE400 vs TR3B107K6R3F0400 |
T494B107K006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | T495B107K006ATE400 vs T494B107K006ATAUTO7280 |
TEESVB20J107K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T495B107K006ATE400 vs TEESVB20J107K8R |
B45106B1079K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107K006ATE400 vs B45106B1079K307 |
593D107X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107K006ATE400 vs 593D107X96R3B8T |
TA006TCM107KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495B107K006ATE400 vs TA006TCM107KBR-13 |
522-6R3/101KTRBF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | Tecate Group | T495B107K006ATE400 vs 522-6R3/101KTRBF |
TA006TCM107KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T495B107K006ATE400 vs TA006TCM107KBR |
TR3B107K6R3E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B107K006ATE400 vs TR3B107K6R3E0500 |
ESVB20J107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T495B107K006ATE400 vs ESVB20J107K |