Capacitors
T495A475K010AGE1K3
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP

Overview of T495A475K010AGE1K3 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495A475K010AGE1K3 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC3563
Newark 4.70Uf 10.0V |Kemet T495A475K010AGE1K3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9470
  • 4,000 $0.8550
  • 6,000 $0.8240
  • 10,000 $0.7930
$0.7930 / $0.9470 Buy Now
DISTI # 399-T495A475K010AGE1K3TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.8440
$0.8440 Buy Now
DISTI # T495A475K010AGE1K3
Avnet Americas Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.3 Ohm 125?C T/R - Tape and Reel (Alt: T495A475K010AGE1K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T495A475K10AGE1K3
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 4.7uF 10% ESR=1300mOhms RoHS: Compliant 0
  • 2,000 $0.8430
  • 4,000 $0.8370
$0.8370 / $0.8430 Order Now

CAD Models for T495A475K010AGE1K3 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495A475K010AGE1K3 by KEMET Corporation

T495A475K010AGE1K3
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
Height
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
38.4 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T495A475K010AGE1K3
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T495A475K010AGE1K3

This table gives cross-reference parts and alternative options found for T495A475K010AGE1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A475K010AGE1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D475X9010A2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague T495A475K010AGE1K3 vs 293D475X9010A2TE3
293D475X9010A8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T495A475K010AGE1K3 vs 293D475X9010A8T
T495A475K010AHE2K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T495A475K010AGE1K3 vs T495A475K010AHE2K07280
T495A475K010AGE1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T495A475K010AGE1K3 vs T495A475K010AGE1K27280
T450A14751AKAP CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd T495A475K010AGE1K3 vs T450A14751AKAP
293D475X9010A8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP Vishay Sprague T495A475K010AGE1K3 vs 293D475X9010A8T
T495A475K010ANE1K47280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495A475K010AGE1K3 vs T495A475K010ANE1K47280
T495A475K010AHE1K4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T495A475K010AGE1K3 vs T495A475K010AHE1K4
T495A475K010AHE1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation T495A475K010AGE1K3 vs T495A475K010AHE1K27280
T495A475K010ANE2K07280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495A475K010AGE1K3 vs T495A475K010ANE2K07280

Related Parts for T495A475K010AGE1K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495A475K010AGE1K3 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495A475K010AGE1K3 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495A475K010AGE1K3 would you like to use for your alert(s)?
  • Please alert me when T495A475K010AGE1K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495A475K010AGE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495A475K010AGE1K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495A475K010AGE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495A475K010AGE1K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495A475K010AGE1K3 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: