Capacitors
T494X337K010AG
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T494X337K010AG by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494X337K010AG by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12N0970
Newark Capacitor,330Uf,10Vdc,10-% Tol,10+% Tol |Kemet T494X337K010AG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $3.5300
  • 800 $3.4300
  • 1,600 $3.2300
  • 2,400 $3.0700
$3.0700 / $3.5300 Buy Now
DISTI # 399-T494X337K010AGTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.4948
$3.4948 Buy Now
DISTI # T494X337K010AG
Avnet Americas Capacitor Tantalum 330uF 10% 10V 2-Pin Surface Mount - Tape and Reel (Alt: T494X337K010AG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T494X337K010AG
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR=0.1Ohms RoHS: Compliant 0
  • 500 $3.4900
  • 1,000 $3.2400
  • 2,500 $3.1700
$3.1700 / $3.4900 Order Now

CAD Models for T494X337K010AG by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494X337K010AG by KEMET Corporation

T494X337K010AG
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e4
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
514 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
GOLD
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494X337K010AG
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T494X337K010AG

This table gives cross-reference parts and alternative options found for T494X337K010AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X337K010AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-055KCB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T494X337K010AG vs 07016-055KCB
TR3E337K010C0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs TR3E337K010C0100
TR3E337K010E0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs TR3E337K010E0100
593D337X9010E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs 593D337X9010E2TE3
293D337X9010E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs 293D337X9010E8T
T83E337K010EZZS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs T83E337K010EZZS
07016-054KCH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T494X337K010AG vs 07016-054KCH
T97E337K010EAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs T97E337K010EAA
TR3E337K010D0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs TR3E337K010D0100
T97E337K010CSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T494X337K010AG vs T97E337K010CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494X337K010AG by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494X337K010AG by KEMET Corporation

  • Please alert me when T494X337K010AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T494X337K010AG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494X337K010AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T494X337K010AG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494X337K010AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494X337K010AG by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: