Part Details for T494X156M050AGAUTO7280 by KEMET Corporation
Overview of T494X156M050AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X156M050AGAUTO7280
T494X156M050AGAUTO7280 CAD Models
T494X156M050AGAUTO7280 Part Data Attributes
|
T494X156M050AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X156M050AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T494X156M050AGAUTO7280
This table gives cross-reference parts and alternative options found for T494X156M050AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X156M050AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050BT64107610 |
T493X156M050CB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050CB6213 |
T493X156M050BB6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050BB6211 |
T493X156M050BN6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050BN6413 |
TR3E156M050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X156M050AGAUTO7280 vs TR3E156M050C0300 |
T493X156M050CM6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050CM6410 |
T493X156M050CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050CC63107640 |
T493X156M050AK6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050AK6113 |
T493X156M050CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050CN61107640 |
T493X156M050BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X156M050AGAUTO7280 vs T493X156M050BH63107610 |