-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3470
|
Newark | 100.uf 25.0V Rohs Compliant: No |Kemet T494X107K025AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $4.0300 | Buy Now |
DISTI #
399-T494X107K025AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4400 | Buy Now |
DISTI #
T494X107K025AH
|
Avnet Americas | Capacitor Tantalum 100uF 10% 25V 2-Pin Surface Mount - Tape and Reel (Alt: T494X107K025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.0361 / $3.3368 | Buy Now |
DISTI #
80-T494X107K025AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% ESR=0.25Ohms RoHS: Not Compliant | 0 |
|
$3.3500 / $3.4400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494X107K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X107K025AH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 324.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494X107K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X107K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491X107K025ZH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T494X107K025AH vs T491X107K025ZH |
T494X107K025AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X107K025AH vs T494X107K025AG7280 |
T491X107K025AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T494X107K025AH vs T491X107K025AM7280 |
T491X107K025AHAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T494X107K025AH vs T491X107K025AHAUTO |
T495X107K025ATE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X107K025AH vs T495X107K025ATE1507280 |
T495X107K025ANA1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T494X107K025AH vs T495X107K025ANA1507280 |
TA025TCM107MER-13 | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X107K025AH vs TA025TCM107MER-13 |
T491X107K025ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X107K025AH vs T491X107K025ZT |
TCKIE107ETLSR150 | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T494X107K025AH vs TCKIE107ETLSR150 |
T491X107K025ZT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X107K025AH vs T491X107K025ZT7280 |