Capacitors
T494V686M010AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP

Overview of T494V686M010AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T494V686M010AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T494V686M010
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 68uF 2917 20% ESR=300mOhms RoHS: Compliant 0
  • 1,000 $1.0900
  • 2,000 $1.0700
  • 5,000 $1.0300
$1.0300 / $1.0900 Order Now

CAD Models for T494V686M010AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494V686M010AT by KEMET Corporation

T494V686M010AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.0068 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
258 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494V686M010AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T494V686M010AT

This table gives cross-reference parts and alternative options found for T494V686M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494V686M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494V686M010AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494V686M010AT vs T494V686M010AT7280
T491V686M010AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T494V686M010AT vs T491V686M010AH7280
T495V686M010ATE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T494V686M010AT vs T495V686M010ATE1007280
T495V686M010AHE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T494V686M010AT vs T495V686M010AHE1007280
T495V686M010ANE200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V686M010AT vs T495V686M010ANE200
T494V686M010AN Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V686M010AT vs T494V686M010AN
T495V686M010ANE1407280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V686M010AT vs T495V686M010ANE1407280
T495V686M010ANE070 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V686M010AT vs T495V686M010ANE070
T491V686M010AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494V686M010AT vs T491V686M010AT7280
T495V686M010ANE100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494V686M010AT vs T495V686M010ANE100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494V686M010AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494V686M010AT by KEMET Corporation

  • Please alert me when T494V686M010AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494V686M010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494V686M010AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494V686M010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494V686M010AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494V686M010AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: