-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7085
|
Newark | Capacitor Tant, 68Uf, 6.3V, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:U, Failure Rate:-, Ripple Current:300Ma, Product Length:6Mm Rohs Compliant: Yes |Kemet T494U686K006AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
399-T494U686K006ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
T494U686K006AT
|
Avnet Americas | Cap Tant Solid 68uF 6.3V U CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1 Ohm 125?C T/R - Tape and Reel (Alt: T494U686K006AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0185 / $1.0961 | Buy Now |
DISTI #
80-T494U686K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 68uF 2312 10% ESR=1 Ohms RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494U686K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494U686K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 120 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494U686K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494U686K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495U686K006ANE400 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494U686K006AT vs T495U686K006ANE400 |
TLESVC20J686K12RE | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 68uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | T494U686K006AT vs TLESVC20J686K12RE |
T495U686K006AGE4007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494U686K006AT vs T495U686K006AGE4007280 |
T491U686K006AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | T494U686K006AT vs T491U686K006AM |
T495U686K006AHE4007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | T494U686K006AT vs T495U686K006AHE4007280 |
T495U686K006AHE400 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | T494U686K006AT vs T495U686K006AHE400 |
T495U686K006ATE400 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | T494U686K006AT vs T495U686K006ATE400 |
T495U686K006AME4007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494U686K006AT vs T495U686K006AME4007280 |
T494U686K006AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | T494U686K006AT vs T494U686K006AH |
T495U686K006AGE400 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494U686K006AT vs T495U686K006AGE400 |