-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4340
|
Newark | Capacitor,10Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494T106K006AH RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6180 | Buy Now |
DISTI #
399-T494T106K006AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5570 | Buy Now |
DISTI #
T494T106K006AH
|
Avnet Americas | Capacitor Tantalum 10uF 10% 6V 2-Pin Surface Mount - Tape and Reel (Alt: T494T106K006AH) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494T106K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 10% ESR=1.2Ohms RoHS: Not Compliant | 0 |
|
$0.5570 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494T106K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494T106K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 96.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494T106K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494T106K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495T106K006AGE1K27280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T495T106K006AGE1K27280 |
T494T106K006AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T494T106K006AM |
T491T106K006AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T494T106K006AH vs T491T106K006AN |
T494T106K006AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T494T106K006AH vs T494T106K006AT7280 |
T494T106K006AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T494T106K006AM7280 |
T495T106K006ANE1K27280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T495T106K006ANE1K27280 |
T494T106K006AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T494T106K006AN7280 |
T491T106K006AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T494T106K006AH vs T491T106K006AN7280 |
T495T106K006AHE1K2 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | T494T106K006AH vs T495T106K006AHE1K2 |
T495T106K006AME1K2 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494T106K006AH vs T495T106K006AME1K2 |