Capacitors
T494D476K025AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of T494D476K025AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494D476K025AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7075
Newark Tantalum Capacitor, 47Uf, 25V, Full Reel, Capacitance:47µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:866Ma Rohs Compliant: Yes |Kemet T494D476K025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.8600
  • 2,000 $2.7200
  • 4,000 $2.5300
  • 8,000 $2.3600
  • 12,000 $2.2700
  • 20,000 $2.2400
$2.2400 / $2.8600 Buy Now
DISTI # 399-10266-1-ND
DigiKey CAP TANT 47UF 10% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1478
In Stock
  • 1 $4.3700
  • 10 $3.7570
  • 50 $3.4078
  • 100 $2.8136
  • 500 $2.4466
  • 1,000 $2.2719
  • 2,500 $2.2282
$2.2282 / $4.3700 Buy Now
DISTI # T494D476K025AT
Avnet Americas Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D476K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $1.9449
$1.9449 Buy Now
DISTI # 80-T494D476K025
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=200mOhms RoHS: Compliant 924
  • 1 $3.7200
  • 10 $2.9800
  • 50 $2.8200
  • 100 $2.6900
  • 500 $2.3700
  • 1,000 $2.2700
  • 2,000 $1.8100
$1.8100 / $3.7200 Buy Now
DISTI # V72:2272_09036892
Arrow Electronics Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2037 Container: Cut Strips Americas - 290
  • 1 $2.4800
  • 10 $2.4410
  • 25 $2.4010
  • 100 $2.3620
  • 250 $2.3220
$2.3220 / $2.4800 Buy Now
DISTI # 65127064
Verical Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2037 Americas - 290
  • 250 $2.3220
$2.3220 Buy Now
Bristol Electronics   1814
RFQ
DISTI # T494D476K025AT
TTI Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=200mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 1500
In Stock
  • 500 $2.3500
  • 1,000 $2.2500
  • 2,000 $1.7900
$1.7900 / $2.3500 Buy Now
DISTI # T494D476K025AT.
TTI Tantalum Capacitors - Solid SMD 47UF 25V 10% ESR 200 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 500
In Stock
  • 10 $2.4300
$2.4300 Buy Now
DISTI # T494D476K025AT
Avnet Abacus Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D476K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400538101
Chip1Stop Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C Automotive T/R RoHS: Compliant 290
  • 100 $2.4000
$2.4000 Buy Now

CAD Models for T494D476K025AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494D476K025AT by KEMET Corporation

T494D476K025AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0118 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
346.4 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494D476K025AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T494D476K025AT

This table gives cross-reference parts and alternative options found for T494D476K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D476K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-130MKBCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation T494D476K025AT vs 07016-130MKBCB
T493D476K025CN6130WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025CN6130WAFL
T493D476K025BK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation T494D476K025AT vs T493D476K025BK6110
T493D476K025AH6233 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025AH6233
T493D476K025AK6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025AK6120WAFL
T493D476K025CB61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025CB61207640
T493D476K025CC61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025CC61307640
T493D476K025AN64307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025AN64307640
T493D476K025CK6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025CK6210WAFL
T493D476K025BK6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D476K025AT vs T493D476K025BK6120WAFL

Related Parts for T494D476K025AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494D476K025AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494D476K025AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494D476K025AT would you like to use for your alert(s)?
  • Please alert me when T494D476K025AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494D476K025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494D476K025AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494D476K025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494D476K025AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494D476K025AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: