-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0627
|
Newark | Tantalum Capacitor, 2.2Uf 50V 0.8 Ohm 10%, 7343-31, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494D225K050AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$1.3500 / $2.3100 | Buy Now |
DISTI #
72M6177
|
Newark | Tantalum Capacitor, 2.2Uf 50V 0.8 Ohm 10%, 7343-31, Full Reel, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T494D225K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8810 / $1.0300 | Buy Now |
DISTI #
33AH2076
|
Newark | Cap 2.2Uf 50Vdc 10% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T494D225K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8810 / $1.0300 | Buy Now |
DISTI #
399-3855-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 50V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$0.8651 / $2.5500 | Buy Now |
DISTI #
T494D225K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D225K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.8949 | Buy Now |
DISTI #
80-T494D225K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 2.2uF 2917 10% ESR=800mOhms RoHS: Compliant | 1025 |
|
$0.8470 / $2.2100 | Buy Now |
DISTI #
70097471
|
RS | 2.2uF Solid MnO2 Tantalum Capacitor, 50 V +/-10%, T494 Series | KEMET T494D225K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1300 | RFQ |
DISTI #
70095903
|
RS | 2.2uF Solid MnO2 Tantalum Capacitor, 50 V +/-10%, T494 Series | KEMET T494D225K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3800 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 145 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 2.2UF, SURFACE MOUNT, 2917 | 292 |
|
$1.0625 / $2.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D225K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D225K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D225K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D225K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D225K050BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D225K050AT vs T493D225K050BM62207610 |
TBJD225K050CAMC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CAMC0024 |
TBJD225K050CBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CBLC9845 |
TBJD225K050CBMT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CBMT0000 |
TBJD225K050CCLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CCLZ0H00 |
TBJD225K050CDLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CDLZ0700 |
TBJD225K050CKLCT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CKLCT924 |
TBJD225K050CKSDT023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CKSDT023 |
TBJD225K050CKSZT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CKSZT924 |
TBJD225K050CLMDT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T494D225K050AT vs TBJD225K050CLMDT945 |