-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3294
|
Newark | Capacitor,15Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494D156K035AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $1.0900 | Buy Now |
DISTI #
399-T494D156K035AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
T494D156K035AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D156K035AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9797 | Buy Now |
DISTI #
80-T494D156K035AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=350 mOhms RoHS: Not Compliant | 0 |
|
$1.0100 / $1.6700 | Order Now |
DISTI #
T494D156K035AH
|
Avnet Abacus | - Tape and Reel (Alt: T494D156K035AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D156K035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D156K035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 262 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D156K035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D156K035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T489D156K035ATA350 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | T494D156K035AH vs T489D156K035ATA350 |
T493D156K035CM62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T494D156K035AH vs T493D156K035CM62207280 |
T493D156K035CB61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D156K035AH vs T493D156K035CB61107610 |
T493D156K035BT62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D156K035AH vs T493D156K035BT62207640 |
T493D156K035AN64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D156K035AH vs T493D156K035AN64207610 |
T493D156K035AM61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T494D156K035AH vs T493D156K035AM61307280 |
T493D156K035CN6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D156K035AH vs T493D156K035CN6222 |
T513D156K035AC62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | T494D156K035AH vs T513D156K035AC62107280 |
TBWD156K035CRS0023 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | T494D156K035AH vs TBWD156K035CRS0023 |
T496D156K035ZT6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | T494D156K035AH vs T496D156K035ZT6310 |