Part Details for T494D107K010AS by KEMET Corporation
Overview of T494D107K010AS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494D107K010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1062 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 602 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 481 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 415 |
|
$0.7375 / $1.4750 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 400 |
|
$1.0915 / $2.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 373 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 160 |
|
$1.1800 / $2.3600 | Buy Now |
Part Details for T494D107K010AS
T494D107K010AS CAD Models
T494D107K010AS Part Data Attributes
|
T494D107K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D107K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T494D107K010AS
This table gives cross-reference parts and alternative options found for T494D107K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D107K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD107K10S50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | T494D107K010AS vs TPSD107K10S50 |
TBJE107K010LRLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBJE107K010LRLZ0745 |
TCKIA101DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494D107K010AS vs TCKIA101DT |
593D107X9010D2T035 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T494D107K010AS vs 593D107X9010D2T035 |
TBWD107K010CWSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBWD107K010CWSD0823 |
TBJD107K010LBB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBJD107K010LBB0023 |
TBJD107K010CSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBJD107K010CSC0945 |
TBJD107K010CRS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBJD107K010CRS0900 |
TRJD107K010CSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TRJD107K010CSLC |
TBJD107K010LSSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T494D107K010AS vs TBJD107K010LSSZ9024 |