-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9720
|
Newark | Capacitor,10Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494D106K050AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
399-T494D106K050AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3982 | Buy Now |
DISTI #
T494D106K050AH
|
Avnet Americas | Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T494D106K050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2978 / $1.5574 | Buy Now |
DISTI #
80-T494D106K050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50v 10uF 2917 10% ESR=700mOhms RoHS: Not Compliant | 0 |
|
$1.2200 / $2.4200 | Order Now |
DISTI #
T494D106K050AH
|
TTI | Tantalum Capacitors - Solid SMD 50v 10uF 2917 10% ESR=700mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1500 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D106K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D106K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D106K050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D106K050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs 593D106X9050D2TE3 |
TR3D106K050E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs TR3D106K050E0450 |
593D106X9050D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs 593D106X9050D8T |
T494D106K050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T494D106K050AH vs T494D106K050ATAUTO |
TR3D106K050C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs TR3D106K050C0700 |
293D106X9050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs 293D106X9050D2WE3 |
T451D11061HKAB | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494D106K050AH vs T451D11061HKAB |
T491D106K050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T494D106K050AH vs T491D106K050ATAUTO |
TA050TCM106KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494D106K050AH vs TA050TCM106KDR-13 |
595D106X9050D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D106K050AH vs 595D106X9050D4T |