Part Details for T494C686K010ATAUTO by KEMET Corporation
Overview of T494C686K010ATAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494C686K010ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9314
|
Newark | Cap, 68Uf, 10V, Tant, Case C Rohs Compliant: Yes |Kemet T494C686K010ATAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 / $1.9300 | Buy Now |
Part Details for T494C686K010ATAUTO
T494C686K010ATAUTO CAD Models
T494C686K010ATAUTO Part Data Attributes
|
T494C686K010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C686K010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 242.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T494C686K010ATAUTO
This table gives cross-reference parts and alternative options found for T494C686K010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C686K010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686K010CC612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CC612B7280 |
T493C686K010CC622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CC622A7280 |
T493C686K010CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CH6120WAFL |
T493C686K010CK64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CK64307640 |
T493C686K010CT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CT61107280 |
T493C686K010BB64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010BB64307280 |
T493C686K010CC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CC64307280 |
T493C686K010BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010BT61207280 |
T493C686K010CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010CM64207280 |
T493C686K010AC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C686K010ATAUTO vs T493C686K010AC62307610 |