-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J8489
|
Newark | Tantalum Capacitor, 100Uf, 10V, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:742Ma, Qualification:-Rohs Compliant: Yes |Kemet T494C107K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $1.0900 | Buy Now |
DISTI #
12N2779
|
Newark | Tantalum Capacitor, 100Uf 10V 0.2 Ohm 10%, 6032-28, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T494C107K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
399-8458-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15745 In Stock |
|
$0.7910 / $1.6000 | Buy Now |
DISTI #
T494C107K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T494C107K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7170 | Buy Now |
DISTI #
80-T494C107K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100UF 2312 10% ESR=200mOhms RoHS: Compliant | 1110 |
|
$0.7800 / $1.6000 | Buy Now |
DISTI #
V72:2272_07464630
|
Arrow Electronics | Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2 |
|
$0.7198 | Buy Now |
DISTI #
77349813
|
Verical | Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 4260 |
|
$0.7658 / $0.8260 | Buy Now |
DISTI #
T494C107K010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 100UF 2312 10% ESR=200mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
T494C107K010AT.
|
TTI | Tantalum Capacitors - Solid SMD 10V 100UF 10% "C" RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$1.1600 | Buy Now |
DISTI #
T494C107K010AT
|
TME | Capacitor: tantalum, low ESR, 100uF, 10VDC, SMD, C, 2312, ±10%, T494 Min Qty: 1 | 4260 |
|
$0.5980 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C107K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C107K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 296.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C107K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C107K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K010AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C107K010AT vs T493C107K010AC62107280 |
07016-045KBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C107K010AT vs 07016-045KBBB |
T493C107K010CK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107K010AT vs T493C107K010CK64207640 |
T493C107K010CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107K010AT vs T493C107K010CH6110WAFL |
T493C107K010AH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107K010AT vs T493C107K010AH64107640 |
T493C107K010AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107K010AT vs T493C107K010AH64207640 |
T491C107K010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | KEMET Corporation | T494C107K010AT vs T491C107K010ATC-7280 |
T493C107K010BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C107K010AT vs T493C107K010BH63107280 |
T493C107K010BN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | KEMET Corporation | T494C107K010AT vs T493C107K010BN6120 |
T493C107K010AN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C107K010AT vs T493C107K010AN62107610 |