-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0231
|
Newark | Cap, 10Μf, 25V, 10% Rohs Compliant: Yes |Kemet T494C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.5550 / $0.5840 | Buy Now |
DISTI #
89Y7390
|
Newark | Cap, 10Μf, 25V, 10% Rohs Compliant: Yes |Kemet T494C106K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$0.6580 / $0.9450 | Buy Now |
DISTI #
72M6167
|
Newark | Tantalum Capacitor, 10Uf 25V, 0.6 Ohm, 0.1, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Tantalum Capacitor Case:2312 [6032 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.6Ohm, Series Name:T494Rohs Compliant: Yes |Kemet T494C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
18K7389
|
Newark | Tantalum Capacitor, 10Uf 25V, 0.6 Ohm, 0.1, 6032-28, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T494C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8960 | Buy Now |
DISTI #
399-3842-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6275 In Stock |
|
$0.4457 / $1.3300 | Buy Now |
DISTI #
T494C106K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T494C106K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5192 / $0.6230 | Buy Now |
DISTI #
80-T494C106K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mOhms RoHS: Compliant | 1432 |
|
$0.5240 / $1.2300 | Buy Now |
DISTI #
V72:2272_09035586
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2245 Container: Cut Strips | Americas - 100 |
|
$0.4439 | Buy Now |
DISTI #
70097461
|
RS | Capacitor, Tantalum, Cap 10uF, Tol +10%, SMT, Vol-Rtg 25V, C Case Size, TR | KEMET T494C106K025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.7000 | RFQ |
DISTI #
77348582
|
Verical | Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1459 |
|
$0.7183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C106K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C106K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C106K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C106K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196L5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T494C106K025AT vs B45196L5106K306 |
ESVC1E106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T494C106K025AT vs ESVC1E106K |
293D106X9025C8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106K025AT vs 293D106X9025C8W |
07016-121KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106K025AT vs 07016-121KCH |
07016-121KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106K025AT vs 07016-121KBH |
TR3C106K025F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106K025AT vs TR3C106K025F0450 |
293D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106K025AT vs 293D106X9025C8T |
07016-122KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494C106K025AT vs 07016-122KCC |
T83C106K025EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106K025AT vs T83C106K025EZZL |
293D106X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T494C106K025AT vs 293D106X9025C2TE3 |