-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2778
|
Newark | Tantalum Capacitor, 4.7Uf 16V 1.5 Ohm 10%, 3528-21, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494B475K016AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1363 |
|
$0.2350 | Buy Now |
DISTI #
68AH0084
|
Newark | Cap, 4.7Uf, 16V, Tant, Case B Rohs Compliant: Yes |Kemet T494B475K016AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2720 / $0.2840 | Buy Now |
DISTI #
399-8453-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5795 In Stock |
|
$0.2628 / $0.8600 | Buy Now |
DISTI #
T494B475K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B475K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2366 | Buy Now |
DISTI #
80-T494B475K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=1.5ohms RoHS: Compliant | 5878 |
|
$0.1850 / $0.6200 | Buy Now |
DISTI #
V72:2272_07466535
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 442 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1129 |
|
$0.2041 / $0.2265 | Buy Now |
DISTI #
70097457
|
RS | 4.7uF Solid MnO2 Tantalum Capacitor, 16 V +/-10%, T494 Series | KEMET T494B475K016AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3450 | RFQ |
DISTI #
77356418
|
Verical | Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 | Americas - 1643 |
|
$0.4433 | Buy Now |
DISTI #
61198127
|
Verical | Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 442 Package Multiple: 1 Date Code: 2205 | Americas - 1129 |
|
$0.2041 / $0.2265 | Buy Now |
|
Bristol Electronics | 4620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B475K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 38 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B475K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B14751CKAB | CAP,TANTALUM / TA2O5,4.7UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B475K016AT vs T450B14751CKAB |
T452B14751CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Fenghua (HK) Electronics Ltd | T494B475K016AT vs T452B14751CKP |
CWR11HC475KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K016AT vs CWR11HC475KZBBULK |
CWR11HC475KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K016AT vs CWR11HC475KZATR |
CWR11HK475KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K016AT vs CWR11HK475KZATR |
VTS475K016BT | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Vatronics Technologies Limited | T494B475K016AT vs VTS475K016BT |
CWR11HB475KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475K016AT vs CWR11HB475KZBTR13 |
B45198R3475K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475K016AT vs B45198R3475K206 |
TR3B475K016C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B475K016AT vs TR3B475K016C1500 |
TR3B475K016D1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B475K016AT vs TR3B475K016D1500 |