-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0561
|
Newark | Capacitor,4.7Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494B475K016AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
399-T494B475K016AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
T494B475K016AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B475K016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2803 | Buy Now |
DISTI #
80-T494B475K016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16v 4.7uF 1311 10% ESR=1.5ohms RoHS: Not Compliant | 0 |
|
$0.2620 / $0.6700 | Order Now |
DISTI #
T494B475K016AH
|
TTI | Tantalum Capacitors - Solid SMD 16v 4.7uF 1311 10% ESR=1.5ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2870 | Buy Now |
DISTI #
T494B475K016AH
|
Avnet Abacus | - Tape and Reel (Alt: T494B475K016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B475K016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475K016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B475K016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475K016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016JLSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K016AH vs TBJB475K016JLSC0923 |
T493B475K016CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B475K016AH vs T493B475K016CH63207640 |
TBJB475K016RGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K016AH vs TBJB475K016RGLC9H45 |
TBJB475K016JELB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K016AH vs TBJB475K016JELB0924 |
T495B475K016ANA3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475K016AH vs T495B475K016ANA3K5 |
T493B475K016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T494B475K016AH vs T493B475K016CC631A7610 |
T496B475K016CT632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T494B475K016AH vs T496B475K016CT632A7640 |
TBJB475K016JESC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K016AH vs TBJB475K016JESC0023 |
CTC4B4.7UF10%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Firadec | T494B475K016AH vs CTC4B4.7UF10%16V |
T493B475K016CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B475K016AH vs T493B475K016CT642B7280 |