-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3419
|
Newark | .470Uf 35.0V |Kemet T494B474M035AT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
DISTI #
399-T494B474M035ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2844 | Buy Now |
DISTI #
T494B474M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B474M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494B474M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 20% ESR=2.5ohms RoHS: Compliant | 0 |
|
$0.2510 / $0.6500 | Order Now |
DISTI #
T494B474M035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B474M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B474M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B474M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 29.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B474M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B474M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474M035CRLDT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T494B474M035AT vs TBJB474M035CRLDT045 |
TBJB474M035CFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T494B474M035AT vs TBJB474M035CFSZ0923 |
TBJB474M035CFLD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T494B474M035AT vs TBJB474M035CFLD0845 |
TBJB474M035CELT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T494B474M035AT vs TBJB474M035CELT0923 |
TBJB474M035CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T494B474M035AT vs TBJB474M035CBLB9H00 |
T496B474M035CH64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T494B474M035AT vs T496B474M035CH64207640 |
T496B474M035BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | T494B474M035AT vs T496B474M035BT6220 |
T496B474M035AT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T494B474M035AT vs T496B474M035AT62107610 |
T495B474M035ATA1K5 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T494B474M035AT vs T495B474M035ATA1K5 |
T493B474M035AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | T494B474M035AT vs T493B474M035AT6310 |