-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T494B336K010AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2980
|
Newark | Cap, 33Uf, 10V, Tant, Case B, Capacitance:33Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4420 / $0.4780 | Buy Now |
DISTI #
32K7023
|
Newark | Tantalum Capacitor, 33Uf 10V, 1.4 Ohm, 0.1, 3528-21, Capacitance:33Μf, Voltage(Dc):10V, Capacitor... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5750 | Buy Now |
DISTI #
399-3837-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2871 In Stock |
|
$0.4115 / $1.4200 | Buy Now |
DISTI #
T494B336K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4026 / $0.4752 | Buy Now |
DISTI #
T494B336K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3790 / $0.3961 | Buy Now |
DISTI #
80-T494B336K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 1311 10% ESR=1.4ohms RoHS: Compliant | 13199 |
|
$0.4290 / $1.2100 | Buy Now |
DISTI #
70096249
|
RS | Capacitor, Tantalum, Cap 33uF, Tol 10%, SMT, Vol-Rtg 10V, B Case Size | KEMET T494B336K010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.4530 | RFQ |
DISTI #
70097455
|
RS | Capacitor, Tantalum, Cap 33uF, Tol +10%, SMT, Vol-Rtg 10V, B Case Size, TR | KEMET T494B336K010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,33UF,10VDC,10-% TOL,10+% TOL,LEAD FREE | 1600 |
|
$0.3600 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B336K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B336K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494B336K010AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs T494B336K010AH |
TAJB336K010RNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K010AT vs TAJB336K010RNJV |
593D336X9010B2TE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs 593D336X9010B2TE3 |
T495B336K010AHE450 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs T495B336K010AHE450 |
TAJB336K010UNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | T494B336K010AT vs TAJB336K010UNJ |
07016-037KCHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | T494B336K010AT vs 07016-037KCHB |
T494B336K010AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs T494B336K010AG |
TR3B336K010E0600 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs TR3B336K010E0600 |
T491B336K010AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs T491B336K010AT7280 |
TR3B336K010C0600 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | T494B336K010AT vs TR3B336K010C0600 |