-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4444
|
Newark | Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol |Kemet T494B336K010AG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7650 / $0.9140 | Buy Now |
DISTI #
399-T494B336K010AGTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8140 | Buy Now |
DISTI #
T494B336K010AG
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B336K010AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8955 / $1.0149 | Buy Now |
DISTI #
80-T494B336K010AG
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% ESR=1.4Ohms RoHS: Compliant | 0 |
|
$0.7810 / $0.8130 | Order Now |
DISTI #
T494B336K010AG
|
TTI | Tantalum Capacitors - Solid SMD 10V 33uF 10% ESR=1.4Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
T494B336K010AG
|
Avnet Abacus | - Tape and Reel (Alt: T494B336K010AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B336K010AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K010AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B336K010AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K010AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B336K010AG vs TBJB336K010CBLB9000 |
TR3B336K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B336K010AG vs TR3B336K010C0300 |
B45197A2336K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B336K010AG vs B45197A2336K206 |
593D336X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B336K010AG vs 593D336X9010B2WE3 |
TPSB336K010S425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T494B336K010AG vs TPSB336K010S425 |
TBJB336K010CRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B336K010AG vs TBJB336K010CRLB9045 |
TLK1A336TSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | DAEWOO Electronic Components | T494B336K010AG vs TLK1A336TSSR |
TPSB336K010K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T494B336K010AG vs TPSB336K010K250 |
T491B336K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B336K010AG vs T491B336K010ZT |
TPSB336K010K650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T494B336K010AG vs TPSB336K010K650 |