Part Details for T494B155M035AS by KEMET Corporation
Results Overview of T494B155M035AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T494B155M035AS Information
T494B155M035AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T494B155M035AS
T494B155M035AS CAD Models
T494B155M035AS Part Data Attributes
|
T494B155M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B155M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 67.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T494B155M035AS
This table gives cross-reference parts and alternative options found for T494B155M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B155M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB155M035CSL0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJB155M035CSL0923 |
TBJA155M035LSLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035LSLC0845 |
TBJB155M035CRL0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJB155M035CRL0900 |
TBJB155M035CRS0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJB155M035CRS0024 |
TBJA155M035CSSC9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035CSSC9000 |
TBJA155M035CBSC9023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035CBSC9023 |
TBJA155M035CRL0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035CRL0023 |
TBJB155M035CRZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJB155M035CRZ0024 |
TBJA155M035CBL0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035CBL0045 |
TBJA155M035LRLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | T494B155M035AS vs TBJA155M035LRLZ0923 |