-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T494B106M010AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6150
|
Newark | Cap, 10Uf, 10V, Tant, Case B Rohs Compliant: Yes |Kemet T494B106M010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3410 / $0.3920 | Buy Now |
DISTI #
26AC5036
|
Newark | Cap 10Uf 10Vdc 20% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes |Kemet T494B106M010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2640 / $0.2870 | Buy Now |
DISTI #
18K7379
|
Newark | Tantalum Capacitor, 10Uf 10V, 0.8 Ohm, 0.2, 3528-21, Capacitance:10Μf, Voltage(Dc):10V, Capacitor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$0.1930 | Buy Now |
DISTI #
399-3831-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29080 In Stock |
|
$0.2779 / $0.9400 | Buy Now |
DISTI #
T494B106M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel |
2000 |
|
$0.1421 / $0.1450 | Buy Now |
DISTI #
T494B106M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape a... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1249 / $0.1336 | Buy Now |
DISTI #
18K7379
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Produc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T494B106M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms RoHS: Compliant | 14616 |
|
$0.1510 / $0.8400 | Buy Now |
DISTI #
70096244
|
RS | Capacitors Tantalum PCB 10uF Tol 20% SMD 10 VDC Case Size 3528 T494 Series | KEMET T494B106M010AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1056 |
|
$0.5700 / $0.8200 | Buy Now |
DISTI #
70097452
|
RS | Capacitor, Tantalum, Cap 10uF, Tol +20%, SMT, Vol-Rtg 10V, B Case Size, TR | KEMET T494B106M010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.3850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B106M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B106M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495B106M010ATE750 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M010AT vs T495B106M010ATE750 |
T491B106M010AH | KEMET Corporation | $0.2095 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M010AT vs T491B106M010AH |
T491B106M010AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | T494B106M010AT vs T491B106M010AG |
TAJB106M010HNJ | Kyocera AVX Components | $0.4280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M010AT vs TAJB106M010HNJ |
T491B106M010AT | KEMET Corporation | $0.1885 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M010AT vs T491B106M010AT |
TAJB106M010RY | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T494B106M010AT vs TAJB106M010RY |
TAJT106M010YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T494B106M010AT vs TAJT106M010YNJ |
TMCMB1A106MTRF | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | T494B106M010AT vs TMCMB1A106MTRF |
T494B106M010AH | KEMET Corporation | $0.4145 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | T494B106M010AT vs T494B106M010AH |
T491B106M010AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M010AT vs T491B106M010AT7280 |