-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4791
|
Newark | Tantalum Capacitor, 10Uf, 25V, 10%, 1411, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:168Ma Rohs Compliant: Yes |Kemet T494B106K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$0.6610 / $1.3200 | Buy Now |
DISTI #
18AC7936
|
Newark | Cap, 10Μf, 25V, 10%, Capacitance:10Μf, Voltage Rating:25V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T494 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T494B106K025AT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 751 |
|
$0.9580 / $1.6100 | Buy Now |
DISTI #
60M2312
|
Newark | Tantalum Capacitor, 10Uf, 25V, 10%, 1411, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Product Width:2.8Mmrohs Compliant: Yes |Kemet T494B106K025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.5560 | Buy Now |
DISTI #
399-5126-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12651 In Stock |
|
$0.4721 / $1.4100 | Buy Now |
DISTI #
T494B106K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B106K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5499 / $0.6232 | Buy Now |
DISTI #
94W4791
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8600 / $1.4500 | Buy Now |
DISTI #
80-T494B106K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=3ohms RoHS: Compliant | 5814 |
|
$0.4540 / $1.1900 | Buy Now |
DISTI #
T494B106K025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=3ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.4410 / $0.5030 | Buy Now |
DISTI #
T494B106K025AT.
|
TTI | Tantalum Capacitors - Solid SMD 25volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1090 In Stock |
|
$0.6730 | Buy Now |
DISTI #
T494B106K025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B106K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B106K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 26.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B106K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K025C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TR3B106K025C0450 |
TR3B106K025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TR3B106K025C1300 |
TR3B106K025E1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TR3B106K025E1300 |
TR3B106K025C1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TR3B106K025C1100 |
TX3B106K025C2300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TX3B106K025C2300 |
TR3B106K025E1100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TR3B106K025E1100 |
293D106X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs 293D106X9025B2TE3 |
293D106X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs 293D106X9025B2WE3 |
293D106X9025B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs 293D106X9025B8T |
TX3B106K025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K025AT vs TX3B106K025C1300 |