-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0223
|
Newark | Cap, 1Μf, 25V, 10%, Capacitance:1Μf, Voltage Rating:25V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T494 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:2Ohm, Rohs Compliant: Yes |Kemet T494B105K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.4010 / $0.4960 | Buy Now |
DISTI #
32K7012
|
Newark | Tantalum Capacitor, 1Uf, 25V, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:206Ma Rohs Compliant: Yes |Kemet T494B105K025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
399-10227-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3476 In Stock |
|
$0.2390 / $0.7800 | Buy Now |
DISTI #
T494B105K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3395 | Buy Now |
DISTI #
80-T494B105K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.0uF 1311 10% ESR=2 Ohms RoHS: Compliant | 3990 |
|
$0.2130 / $0.6800 | Buy Now |
DISTI #
T494B105K025AT.
|
TTI | Tantalum Capacitors - Solid SMD 1.0UF 25V 10% ESR 2000 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 950 In Stock |
|
$0.4710 | Buy Now |
DISTI #
T494B105K025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 1.0uF 1311 10% ESR=2 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1900 / $0.2020 | Buy Now |
DISTI #
T494B105K025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1uF 25V 2 10% 1411 Tantalum Capacitors ROHS | 405 |
|
$0.1269 / $0.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B105K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B105K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 32.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B105K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B105K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D105X9025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs 293D105X9025B2TE3 |
293D105X9025B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs 293D105X9025B8T |
CWR11KK105KB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs CWR11KK105KB/PR |
CWR11KH105KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs CWR11KH105KCA |
CWR11KH105KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs CWR11KH105KC |
CWR11KH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs CWR11KH105KB |
293D105X9025B8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105K025AT vs 293D105X9025B8W |