T494A106M006AN
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T494A106M006AN by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494A106M006AN by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC3374
Newark 10.0Uf 6.0V |Kemet T494A106M006AN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5070
  • 1,000 $0.4870
  • 2,000 $0.4420
  • 4,000 $0.3970
  • 6,000 $0.3830
  • 10,000 $0.3750
$0.3750 / $0.5070 Buy Now
DISTI # 399-T494A106M006ANTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.4830
$0.4830 Buy Now
DISTI # 80-T494A106M006AN
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 10uF 20% ESR=2Ohms RoHS: Compliant 0
  • 1 $1.0800
  • 10 $0.8100
  • 100 $0.6060
  • 500 $0.4820
  • 1,000 $0.4510
  • 2,500 $0.4350
  • 5,000 $0.4270
  • 10,000 $0.4150
$0.4150 / $1.0800 Order Now

CAD Models for T494A106M006AN by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494A106M006AN by KEMET Corporation

T494A106M006AN
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0006 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
31.2 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T494A106M006AN
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T494A106M006AN

This table gives cross-reference parts and alternative options found for T494A106M006AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A106M006AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA106M006RESC0H23 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RESC0H23
T493A106M006CH632C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T494A106M006AN vs T493A106M006CH632C7610
TBJA106M006JXLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006JXLB0723
TBJA106M006RFLZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RFLZ0H24
TBJA106M006RGLZ0724 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RGLZ0724
T493A106M006CH642B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T494A106M006AN vs T493A106M006CH642B7610
TBJA106M006RFLC9945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RFLC9945
T493A106M006CK6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T494A106M006AN vs T493A106M006CK6410
TBJA106M006RKLB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RKLB0823
TBJA106M006RXLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T494A106M006AN vs TBJA106M006RXLC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494A106M006AN by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494A106M006AN by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494A106M006AN would you like to use for your alert(s)?
  • Please alert me when T494A106M006AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494A106M006AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494A106M006AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494A106M006AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494A106M006AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494A106M006AN by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: