-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4785
|
Newark | Tantalum Capacitor, 10Uf, 10V, 10%, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:194Ma Rohs Compliant: Yes |Kemet T494A106K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3080 | Buy Now |
DISTI #
36J8486
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:194Ma Rohs Compliant: Yes |Kemet T494A106K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
399-8430-1-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1194 In Stock |
|
$0.1993 / $0.7100 | Buy Now |
DISTI #
T494A106K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A106K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1825 / $0.1907 | Buy Now |
DISTI #
80-T494A106K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 10uF 1206 10% ESR=2 Ohms RoHS: Compliant | 5627 |
|
$0.2040 / $0.7100 | Buy Now |
DISTI #
V72:2272_09034365
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1839 Container: Cut Strips | Americas - 15 |
|
$0.0118 / $0.0551 | Buy Now |
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 UF, SURFACE MOUNT, 1206, LEAD FREE | 339 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
T494A106K006AT.
|
TTI | Tantalum Capacitors - Solid SMD 10uF 6V 10%CASE=A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.4580 | Buy Now |
DISTI #
T494A106K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3 VDC 10uF 1206 10% ESR=2 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A106K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A106K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 77.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A106K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A106K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K006JLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006JLSB0024 |
TBJA106K006RLSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006RLSC0724 |
TBJA106K006JLSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006JLSZ0923 |
TBJA106K006JDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006JDSC0845 |
T493A106K006CH652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A106K006AT vs T493A106K006CH652A7280 |
T493A106K006CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A106K006AT vs T493A106K006CB64207640 |
T493A106K006CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A106K006AT vs T493A106K006CK64107280 |
TBJA106K006RDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006RDSZ0H00 |
TBJA106K006JELB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T494A106K006AT vs TBJA106K006JELB0000 |
T493A106K006CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A106K006AT vs T493A106K006CB63207610 |