Capacitors
T494A106K004AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T494A106K004AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494A106K004AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T494A106K004AT
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A106K004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 80-T494A106K004
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 10uF 1206 10% ESR=2ohms RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4430
  • 100 $0.3040
  • 500 $0.2540
  • 1,000 $0.2230
  • 2,000 $0.1890
  • 10,000 $0.1770
  • 24,000 $0.1730
$0.1730 / $0.6400 Order Now
DISTI # T494A106K004AT
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A106K004AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T494A106K004AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494A106K004AT by KEMET Corporation

T494A106K004AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
77.6 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T494A106K004AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T494A106K004AT

This table gives cross-reference parts and alternative options found for T494A106K004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A106K004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A106K004CC622AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CC622AWAFL
T493A106K004CC641C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CC641C7640
T493A106K004AC6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T494A106K004AT vs T493A106K004AC6230
T493A106K004BN63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation T494A106K004AT vs T493A106K004BN63107280
T493A106K004CB621AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CB621AWAFL
T493A106K004CC612BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CC612BWAFL
TBJA106K004CWLB0H00 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T494A106K004AT vs TBJA106K004CWLB0H00
T493A106K004CC631C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CC631C7640
T493A106K004CB6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206 KEMET Corporation T494A106K004AT vs T493A106K004CB6320
T493A106K004CB611AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation T494A106K004AT vs T493A106K004CB611AWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494A106K004AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494A106K004AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494A106K004AT would you like to use for your alert(s)?
  • Please alert me when T494A106K004AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494A106K004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494A106K004AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494A106K004AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494A106K004AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494A106K004AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: