Part Details for T49470X01226KBJ by KEMET Corporation
Overview of T49470X01226KBJ by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470X01226KBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7926
|
Newark | Capacitors |Kemet T49470X01226KBJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T49470X01226KBJ
|
Avnet Americas | CAP CERAMIC 22UF 100V X7R 10% 4 STACKED 125C - Trays (Alt: T49470X01226KBJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
T49470X01226KBJ
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 22UF 100V 10% CC 3 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for T49470X01226KBJ
T49470X01226KBJ CAD Models
T49470X01226KBJ Part Data Attributes
|
T49470X01226KBJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T49470X01226KBJ
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T49470X01226KBJ
This table gives cross-reference parts and alternative options found for T49470X01226KBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01226KBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2XN301226KB66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 22uF, Through Hole Mount | KEMET Corporation | T49470X01226KBJ vs L2XN301226KB66 |
L1XJ301226KT48 | Ceramic Capacitor, Ceramic | KEMET Corporation | T49470X01226KBJ vs L1XJ301226KT48 |
M49470X1226KBN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 22uF, Through Hole Mount, CHIP | KEMET Corporation | T49470X01226KBJ vs M49470X1226KBN |