Part Details for T49470X01225KBN by Kyocera AVX Components
Overview of T49470X01225KBN by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470X01225KBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$90.0000 | Buy Now |
|
Quest Components | 1 |
|
$97.5000 | Buy Now |
Part Details for T49470X01225KBN
T49470X01225KBN CAD Models
T49470X01225KBN Part Data Attributes
|
T49470X01225KBN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T49470X01225KBN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, BX, -/+15ppm/Cel TC, 2.2uF, 2630
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.192 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470/1 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.97 mm |
Alternate Parts for T49470X01225KBN
This table gives cross-reference parts and alternative options found for T49470X01225KBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01225KBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49470X01225KBN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 2630, DIP | Kyocera AVX Components | T49470X01225KBN vs M49470X01225KBN |
T49470X01225KBN | Ceramic Capacitor, Ceramic | KEMET Corporation | T49470X01225KBN vs T49470X01225KBN |
L1XN501225KT48 | Ceramic Capacitor, Ceramic | KEMET Corporation | T49470X01225KBN vs L1XN501225KT48 |