Datasheets
T49470X01155KBN by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1.5uF, Through Hole Mount, DIP

Part Details for T49470X01155KBN by Presidio Components Inc

Overview of T49470X01155KBN by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Electronic Manufacturing Entertainment and Gaming

Part Details for T49470X01155KBN

T49470X01155KBN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T49470X01155KBN Part Data Attributes

T49470X01155KBN Presidio Components Inc
Buy Now Datasheet
Compare Parts:
T49470X01155KBN Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1.5uF, Through Hole Mount, DIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.14 mm
Length 7.62 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-49470
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Shape FLAT
Width 6.99 mm

Alternate Parts for T49470X01155KBN

This table gives cross-reference parts and alternative options found for T49470X01155KBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01155KBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HRS301BX155K3N3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1.5uF, Through Hole Mount, DIP Presidio Components Inc T49470X01155KBN vs HRS301BX155K3N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T49470X01155KBN by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T49470X01155KBN by Presidio Components Inc

Select Manufacturer
Which Manufacturer of T49470X01155KBN would you like to use for your alert(s)?
  • Please alert me when T49470X01155KBN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T49470X01155KBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T49470X01155KBN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T49470X01155KBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T49470X01155KBN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T49470X01155KBN by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: