-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X686K020CH642BTR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$128.1811 | Buy Now |
DISTI #
T493X686K020CH642B
|
Avnet Americas | Capacitor Tantalum 68uF 10% 20V 2-Pin 7343 T/R - Custom Tape W/Leader (Alt: T493X686K020CH642B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$163.9280 / $195.6560 | Buy Now |
DISTI #
80-T493X66K020CH642B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=0.15Ohms RoHS: Not Compliant | 0 |
|
$128.1900 | Order Now |
DISTI #
V75:2273_17003622
|
Arrow Electronics | Cap Tant Solid 68uF 20V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.01%FR) 0.2 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1947 Container: Cut Strips | Americas - 380 |
|
$155.9630 / $166.5660 | Buy Now |
DISTI #
65551977
|
Verical | Cap Tant Solid 68uF 20V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.01%FR) 0.2 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 380 |
|
$155.9630 / $166.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X686K020CH642B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X686K020CH642B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X686K020CH642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686K020CH642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCR686KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493X686K020CH642B vs TA020TCR686KER-13 |
T491X686K020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X686K020CH642B vs T491X686K020ZT |
T86E686K020EABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493X686K020CH642B vs T86E686K020EABL |
TR3E686K020C0120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X686K020CH642B vs TR3E686K020C0120 |
TR3E686K020D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X686K020CH642B vs TR3E686K020D0150 |
T83E686K020UACS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X686K020CH642B vs T83E686K020UACS |
293D686X9020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X686K020CH642B vs 293D686X9020E2TE3 |
TCKID686ETLSR120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X686K020CH642B vs TCKID686ETLSR120 |
TCKID686ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493X686K020CH642B vs TCKID686ETLSR150 |
593D686X9020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X686K020CH642B vs 593D686X9020E8T |