-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6279-1-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110 In Stock |
|
$9.9250 / $16.0800 | Buy Now |
DISTI #
80-T493X686K20BH6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=0.15ohms RoHS: Not Compliant | 0 |
|
$10.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X686K020BH6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X686K020BH6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 419.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X686K020BH6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686K020BH6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686K020BK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020BK64107640 |
T493X686K020CC612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CC612CWAFL |
T491X686K020ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X686K020BH6420 vs T491X686K020ZH |
T493X686K020AB6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020AB6331 |
T493X686K020AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020AH61107640 |
T493X686K020CT642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CT642A7610 |
T493X686K020CT6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CT6221 |
T493X686K020CB6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CB6421 |
T493X686K020CB631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CB631AWAFL |
T493X686K020CB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020BH6420 vs T493X686K020CB6212 |