Part Details for T493X686J020CH642B by KEMET Corporation
Overview of T493X686J020CH642B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X686J020CH642B
T493X686J020CH642B CAD Models
T493X686J020CH642B Part Data Attributes
|
T493X686J020CH642B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X686J020CH642B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X686J020CH642B
This table gives cross-reference parts and alternative options found for T493X686J020CH642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686J020CH642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686J020BK64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686J020CH642B vs T493X686J020BK64307610 |
T493X686J020CH632BWAFL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493X686J020CH642B vs T493X686J020CH632BWAFL |
T493X686J020CH642AWAFL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493X686J020CH642B vs T493X686J020CH642AWAFL |
T493X686J020CK621A7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493X686J020CH642B vs T493X686J020CK621A7610 |
T493X686J020CT621C7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493X686J020CH642B vs T493X686J020CT621C7280 |
T493X686J020CT631B7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | T493X686J020CH642B vs T493X686J020CT631B7280 |
T493X686J020AM62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686J020CH642B vs T493X686J020AM62107640 |
T493X686J020AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X686J020CH642B vs T493X686J020AH62107280 |
T493X686J020AK6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686J020CH642B vs T493X686J020AK6221 |
T493X686J020AM64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686J020CH642B vs T493X686J020AM64307610 |